
TPS7N59EVM-184 | |
|---|---|
DigiKey Part Number | 296-TPS7N59EVM-184-ND |
Manufacturer | |
Manufacturer Product Number | TPS7N59EVM-184 |
Description | TPS7N59 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS7N59 - 2 - Dual Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Voltage - Output | 0.5V ~ 5.2V | |
Current - Output | - | |
Voltage - Input | 0.6V ~ 63V | |
Regulator Type | Positive Adjustable | |
Utilized IC / Part | TPS7N59 | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3 206,20000 | R3 206,20 |

