
OPA191IDBVT | |
|---|---|
DigiKey Part Number | 296-44218-2-ND - Tape & Reel (TR) 296-44218-1-ND - Cut Tape (CT) 296-44218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA191IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA191IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5.5V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 140µA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R63,69000 | R63,69 |
| 10 | R48,00900 | R480,09 |
| 25 | R44,10040 | R1 102,51 |
| 100 | R39,80870 | R3 980,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R37,76196 | R9 440,49 |
| 500 | R36,52786 | R18 263,93 |
| 750 | R35,90992 | R26 932,44 |
| 1 250 | R35,22522 | R44 031,53 |
| 1 750 | R34,82490 | R60 943,57 |
| 2 500 | R34,43993 | R86 099,82 |





