
INA280A3IDCKR | |
|---|---|
DigiKey Part Number | 296-INA280A3IDCKRTR-ND - Tape & Reel (TR) 296-INA280A3IDCKRCT-ND - Cut Tape (CT) 296-INA280A3IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA280A3IDCKR |
Description | IC CURR SENSE 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA280A3IDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 370µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R38,65000 | R38,65 |
| 10 | R28,68400 | R286,84 |
| 25 | R26,18720 | R654,68 |
| 100 | R23,43320 | R2 343,32 |
| 250 | R22,12144 | R5 530,36 |
| 500 | R21,32966 | R10 664,83 |
| 1 000 | R20,67850 | R20 678,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R19,87403 | R59 622,09 |
| 6 000 | R19,48035 | R116 882,10 |










