Current Sense Amplifier 1 Circuit Single-Ended SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA213CIDCKT

DigiKey Part Number
296-48552-2-ND - Tape & Reel (TR)
296-48552-1-ND - Cut Tape (CT)
296-48552-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA213CIDCKT
Description
IC CURR SENSE 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
INA213CIDCKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
0.4V/µs
Gain Bandwidth Product
80 kHz
Current - Input Bias
28 µA
Voltage - Input Offset
5 µV
Current - Supply
65µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 729
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R28,23000R28,23
10R20,63500R206,35
25R18,75320R468,83
100R16,68810R1 668,81
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250R15,70100R3 925,25
500R15,10612R7 553,06
750R14,80836R11 106,27
1 250R14,47833R18 097,91
1 750R14,28542R24 999,49
2 500R14,09997R35 249,93
6 250R13,70050R85 628,12
Manufacturers Standard Package