


INA199A2DCKR | |
---|---|
DigiKey Part Number | 296-27331-2-ND - Tape & Reel (TR) 296-27331-1-ND - Cut Tape (CT) 296-27331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199A2DCKR |
Description | IC CURRENT SENSE 1.5% SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier Circuit SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA199A2DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R10,05000 | R10,05 |
10 | R7,03600 | R70,36 |
25 | R6,29440 | R157,36 |
100 | R5,48670 | R548,67 |
250 | R5,10056 | R1 275,14 |
500 | R4,86730 | R2 433,65 |
1 000 | R4,67581 | R4 675,81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | R4,43896 | R13 316,88 |
6 000 | R4,32306 | R25 938,36 |
9 000 | R4,26501 | R38 385,09 |
15 000 | R4,20073 | R63 010,95 |
21 000 | R4,16314 | R87 425,94 |
30 000 | R4,12700 | R123 810,00 |