
TCAN2451RHBRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN2451RHBRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCAN2451RHBRQ1 |
Description | AUTOMOTIVE CAN FD SIC SYSTEM BAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN2451RHBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 8Mbps | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R68,40122 | R342 006,10 |

