
FPC202RHUR | |
|---|---|
DigiKey Part Number | FPC202RHUR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPC202RHUR |
Description | IC INTERFACE SPECIALIZED 56WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Controller Interface 56-WQFN (5x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller | |
Interface | I2C, SPI | |
Voltage - Supply | 1.8V ~ 3.3V | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-WQFN (5x11) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R82,56150 | R165 123,00 |

