
SN74ACT14PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT14PWRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT14PWRQ1CT-ND - Cut Tape (CT) 296-SN74ACT14PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT14PWRQ1 |
Description | AUTOMOTIVE 6-CH 4.5V TO 5.5V INV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 1.2V ~ 1.4V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 11.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,27000 | R12,27 |
| 10 | R8,70400 | R87,04 |
| 25 | R7,81040 | R195,26 |
| 100 | R6,84090 | R684,09 |
| 250 | R6,37744 | R1 594,36 |
| 500 | R6,09750 | R3 048,75 |
| 1 000 | R6,01617 | R6 016,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R5,58302 | R16 749,06 |
| 6 000 | R5,44388 | R32 663,28 |
| 9 000 | R5,37420 | R48 367,80 |
| 15 000 | R5,29698 | R79 454,70 |
| 21 000 | R5,25184 | R110 288,64 |
| 30 000 | R5,20847 | R156 254,10 |










