DS99R104TVSX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 496
Unit Price: R98,30333
Datasheet
960Mbps Deserializer 1 Input 24 Output 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS99R104TVSX/NOPB

DigiKey Part Number
DS99R104TVSX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS99R104TVSX/NOPB
Description
IC DESERIALIZ 40MHZ 24BIT 48TQFP
Customer Reference
Detailed Description
960Mbps Deserializer 1 Input 24 Output 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS99R104TVSX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Deserializer
Data Rate
960Mbps
Input Type
FPD-Link II, LVDS
Output Type
LVCMOS
Number of Inputs
1
Number of Outputs
24
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types