


LM22672MRE-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM22672MRE-5.0/NOPBTR-ND - Tape & Reel (TR) LM22672MRE-5.0/NOPBCT-ND - Cut Tape (CT) LM22672MRE-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22672MRE-5.0/NOPB |
Description | IC REG BUCK 5V 1A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22672MRE-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R87,88000 | R87,88 |
| 10 | R67,08200 | R670,82 |
| 25 | R61,87920 | R1 546,98 |
| 100 | R56,15730 | R5 615,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R53,42800 | R13 357,00 |
| 500 | R51,78354 | R25 891,77 |
| 750 | R50,95959 | R38 219,69 |
| 1 250 | R50,04675 | R62 558,44 |
| 1 750 | R49,51351 | R86 648,64 |
| 2 500 | R49,00046 | R122 501,15 |


