
DS50PCI401EVK | |
|---|---|
DigiKey Part Number | DS50PCI401EVK-ND |
Manufacturer | |
Manufacturer Product Number | DS50PCI401EVK |
Description | EVAL BOARD FOR DS50PCI401 |
Customer Reference | |
Detailed Description | DS50PCI401 - Transceiver, PCI Express Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Transceiver, PCI Express | |
Embedded | No | |
Utilized IC / Part | DS50PCI401 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

