DS90CF383BMTX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90C385AMTX/NOPB

DigiKey Part Number
DS90C385AMTX/NOPBTR-ND - Tape & Reel (TR)
DS90C385AMTX/NOPBCT-ND - Cut Tape (CT)
DS90C385AMTX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90C385AMTX/NOPB
Description
IC TRANSCEIVER 5/0 56TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5/0 Driver FPD-Link, LVDS 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS90C385AMTX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
FPD-Link, LVDS
Number of Drivers/Receivers
5/0
Duplex
-
Data Rate
2.45Gbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 056
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R77,81000R77,81
10R59,07800R590,78
25R54,39560R1 359,89
100R49,24150R4 924,15
250R46,78336R11 695,84
500R45,30166R22 650,83
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R44,08249R44 082,49
2 000R43,07892R86 157,84
3 000R42,57640R127 729,20
Manufacturers Standard Package