P-Channel 20 V 3A (Ta) 750mW (Ta) Surface Mount 6-DSBGA (1x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD25304W1015T

DigiKey Part Number
296-38024-2-ND - Tape & Reel (TR)
296-38024-1-ND - Cut Tape (CT)
296-38024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD25304W1015T
Description
MOSFET P-CH 20V 3A 6DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 3A (Ta) 750mW (Ta) Surface Mount 6-DSBGA (1x1.5)
Datasheet
 Datasheet
EDA/CAD Models
CSD25304W1015T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
32.5mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id
1.15V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.4 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
595 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
750mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-DSBGA (1x1.5)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 457
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R28,40000R28,40
10R18,06400R180,64
100R12,09050R1 209,05
Tape & Reel (TR)
QuantityUnit PriceExt Price
250R10,50988R2 627,47
500R9,53122R4 765,61
750R9,03227R6 774,20
Manufacturers Standard Package