
CD74AC164PWR | |
|---|---|
DigiKey Part Number | 296-CD74AC164PWRTR-ND - Tape & Reel (TR) 296-CD74AC164PWRCT-ND - Cut Tape (CT) 296-CD74AC164PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC164PWR |
Description | IC SR PUSH-PULL 8BIT 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,59000 | R11,59 |
| 10 | R8,21700 | R82,17 |
| 25 | R7,38040 | R184,51 |
| 100 | R6,45610 | R645,61 |
| 250 | R6,01448 | R1 503,62 |
| 500 | R5,74798 | R2 873,99 |
| 1 000 | R5,65623 | R5 656,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R5,25831 | R15 774,93 |
| 6 000 | R5,12581 | R30 754,86 |
| 9 000 | R5,05948 | R45 535,32 |
| 15 000 | R4,98595 | R74 789,25 |
| 21 000 | R4,94298 | R103 802,58 |
| 30 000 | R4,90169 | R147 050,70 |

