Shift Shift Register 1 Element 4 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4035BM

DigiKey Part Number
296-49579-ND
Manufacturer
Manufacturer Product Number
CD4035BM
Description
IC SHIFT REGTR COMP 4BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 4 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4035BM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
4
Function
Parallel or Serial to Serial
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R27,22000R27,22
10R19,87900R198,79
40R17,29125R691,65
120R15,84617R1 901,54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.