Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3851G50EDRBT

DigiKey Part Number
296-45135-2-ND - Tape & Reel (TR)
296-45135-1-ND - Cut Tape (CT)
296-45135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3851G50EDRBT
Description
IC SUPERVISOR 1 CHANNEL 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS3851G50EDRBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
170ms Minimum
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 046
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R37,47000R37,47
10R27,74300R277,43
25R25,30680R632,67
100R22,63160R2 263,16
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250R21,35652R5 339,13
500R20,58826R10 294,13
750R20,20333R15 152,50
1 250R19,77683R24 721,04
1 750R19,52769R34 173,46
2 500R19,28790R48 219,75
6 250R18,77171R117 323,19
Manufacturers Standard Package