
ADS1014LIYCJR | |
|---|---|
DigiKey Part Number | 296-ADS1014LIYCJRTR-ND - Tape & Reel (TR) 296-ADS1014LIYCJRCT-ND - Cut Tape (CT) 296-ADS1014LIYCJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1014LIYCJR |
Description | 12-BIT, 3.3-KSPS ONE-CHANNEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 12-DSBGA (1.46x1.11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 3.3k | |
Number of Inputs | 1, 2 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2V ~ 3.6V | |
Voltage - Supply, Digital | 2V ~ 3.6V | |
Features | Oscillator, PGA, Selectable Address | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 12-XFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA (1.46x1.11) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R49,39000 | R49,39 |
| 10 | R36,87800 | R368,78 |
| 25 | R33,75880 | R843,97 |
| 100 | R30,32400 | R3 032,40 |
| 250 | R28,68600 | R7 171,50 |
| 500 | R27,69854 | R13 849,27 |
| 1 000 | R26,88559 | R26 885,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R25,88195 | R77 645,85 |
| 6 000 | R25,39076 | R152 344,56 |

