
AMC7812SRGCT | |
|---|---|
DigiKey Part Number | 296-28268-2-ND - Tape & Reel (TR) 296-28268-1-ND - Cut Tape (CT) 296-28268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC7812SRGCT |
Description | IC ANLG MON/CTL 12B 500K 64VQFN |
Customer Reference | |
Detailed Description | Analog Monitor/Control Circuit 12 b 500k I2C, Serial, SPI™ 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AMC7812SRGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog Monitor/Control Circuit | |
Number of Channels | 16 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 500k | |
Data Interface | I2C, Serial, SPI™ | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R497,37000 | R497,37 |
| 10 | R401,50100 | R4 015,01 |
| 25 | R377,55120 | R9 438,78 |
| 100 | R351,23060 | R35 123,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R338,68504 | R84 671,26 |
| 500 | R331,12534 | R165 562,67 |


