


AM5718AABCXEQ1 | |
|---|---|
DigiKey Part Number | AM5718AABCXEQ1-ND |
Manufacturer | |
Manufacturer Product Number | AM5718AABCXEQ1 |
Description | IC MPU SITARA CORTEX-A15 760BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A15 Microprocessor IC Sitara™ 1 Core, 32-Bit 1.5GHz 760-FCBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | AM5718AABCXEQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A15 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 1.5GHz | |
Co-Processors/DSP | Multimedia; GPU, IPU, VFP | |
RAM Controllers | DDR3, SRAM | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | HDMI, LCD | |
Ethernet | 10/100/1000Mbps (1) | |
SATA | SATA 3Gbps (1) | |
USB | USB 2.0 (1), USB 3.0 (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 760-BFBGA, FCBGA | |
Supplier Device Package | 760-FCBGA (23x23) | |
Additional Interfaces | CAN, EBI/EMI, HDQ/1-Wire®, I2C, McASP, McSPI, MMC/SD/SDIO, PCIe, QSPI, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | R1 322,53083 | R79 351,85 |

