ads8321evm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8321EVM

DigiKey Part Number
296-18377-ND
Manufacturer
Manufacturer Product Number
ADS8321EVM
Description
EVALUATION MODULE FOR ADS8321
Customer Reference
Detailed Description
ADS8321 microPOWER™ 16 Bit 100k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
100k
Data Interface
SPI
Input Range
0 ~ 5V
Power (Typ) @ Conditions
5.5mW @ 100kSPS
Utilized IC / Part
ADS8321
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.