
ADS1278MPAPTEP | |
|---|---|
DigiKey Part Number | 296-ADS1278MPAPTEPTR-ND - Tape & Reel (TR) 296-ADS1278MPAPTEPCT-ND - Cut Tape (CT) 296-ADS1278MPAPTEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1278MPAPTEP |
Description | IC ADC 24BIT SIGMA-DELTA 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1278MPAPTEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 144k | |
Number of Inputs | 8 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 426,32000 | R1 426,32 |
| 10 | R1 188,95000 | R11 889,50 |
| 25 | R1 129,68600 | R28 242,15 |
| 100 | R1 064,56530 | R106 456,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R1 033,52532 | R258 381,33 |










