24 Bit Analog to Digital Converter 6 Input 1 Sigma-Delta 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS124S06IRHBT

DigiKey Part Number
296-ADS124S06IRHBTTR-ND - Tape & Reel (TR)
296-ADS124S06IRHBTCT-ND - Cut Tape (CT)
296-ADS124S06IRHBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS124S06IRHBT
Description
IC ADC 24BIT 32-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 6 Input 1 Sigma-Delta 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADS124S06IRHBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Sigma-Delta
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.25V
Number of Bits
24
Voltage - Supply, Digital
2.7V ~ 3.6V
Sampling Rate (Per Second)
4k
Features
PGA
Number of Inputs
6
Operating Temperature
-50°C ~ 125°C
Input Type
Single Ended
Package / Case
32-VFQFN Exposed Pad
Data Interface
SPI
Supplier Device Package
32-VQFN (5x5)
Configuration
MUX-PGA-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
0:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 335
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R234,13000R234,13
10R184,60100R1 846,01
25R172,24880R4 306,22
100R158,66900R15 866,90
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250R152,19524R38 048,81
500R148,29250R74 146,25
750R146,33889R109 754,17
Manufacturers Standard Package