
TQM130NH08LCR RLG | |
|---|---|
DigiKey Part Number | 1801-TQM130NH08LCRRLGTR-ND - Tape & Reel (TR) 1801-TQM130NH08LCRRLGCT-ND - Cut Tape (CT) 1801-TQM130NH08LCRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM130NH08LCR RLG |
Description | 80V, 54A, SINGLE N-CHANNEL AUTOM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 10A (Ta), 54A (Tc) 82W (Tc) Surface Mount, Wettable Flank 8-PDFNU (4.9x5.75) |
Datasheet | Datasheet |
EDA/CAD Models | TQM130NH08LCR RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 27A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 975 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 82W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-PDFNU (4.9x5.75) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R33,44000 | R33,44 |
| 10 | R21,39100 | R213,91 |
| 100 | R14,44300 | R1 444,30 |
| 500 | R11,46874 | R5 734,37 |
| 1 000 | R10,75960 | R10 759,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R9,47719 | R23 692,98 |
| 5 000 | R8,83763 | R44 188,15 |
| 7 500 | R8,79060 | R65 929,50 |

