30-03286
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03286

DigiKey Part Number
839-30-03286-ND
Manufacturer
Manufacturer Product Number
30-03286
Description
CABLE 2COND 26AWG WHITE/YELLOW
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Brown, White 26 AWG 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
26/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Brown, White
Ratings
UL Style 1640
Features
-
Voltage
30 V
Operating Temperature
80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Spool
QuantityUnit PriceExt Price
1 530R31,68570R48 479,12