30-02535
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02535

DigiKey Part Number
839-30-02535-1-ND
Manufacturer
Manufacturer Product Number
30-02535
Description
HOOK-UP STRND 16AWG BLUE 3.28'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/0.0118" Blue 300V 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
19/0.0118"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.085" (2.16mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
3.28' (1.00m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Spool Size
1000.7' (305.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R61,00000R61,00
5R49,91000R249,55
10R38,81900R388,19
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 16AWG BLUE
In-Stock: 595
Unit Price: R57,02000
HOOK-UP STRND 16AWG BLUE 498.7'
In-Stock: 1
Unit Price: R5 482,52000
HOOK-UP STRND 16AWG BLUE 98.43'
In-Stock: 8
Unit Price: R1 693,14000
HOOK-UP STRND 16AWG BLUE 16.40'
In-Stock: 19
Unit Price: R287,68000