
30-02551 | |
|---|---|
DigiKey Part Number | 839-30-02551-ND 839-30-02551-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02551 |
Description | HOOK-UP STRND 20AWG RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 20 AWG Hook-Up Wire 19/0.0075" Red 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0075" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.064" (1.63mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R38,47000 | R38,47 |
| 2 | R36,74000 | R73,48 |
| 3 | R35,70000 | R107,10 |
| 5 | R34,41800 | R172,09 |
| 7 | R33,62000 | R235,34 |
| 10 | R32,78800 | R327,88 |
| 25 | R30,73640 | R768,41 |
| 50 | R29,25660 | R1 462,83 |
| 100 | R27,84060 | R2 784,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | R12,56000 | R3 830,80 |
| 610 | R11,94434 | R7 286,05 |
| 915 | R11,59633 | R10 610,64 |
| 1 525 | R11,16950 | R17 033,49 |
| 2 135 | R10,89533 | R23 261,53 |
| 3 050 | R10,61062 | R32 362,39 |
| 7 625 | R9,90619 | R75 534,70 |
| 15 250 | R9,53150 | R145 355,38 |








