18 AWG Hook-Up Wire 19/0.0093" Gray 300V 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02549

DigiKey Part Number
839-30-02549-1-ND
Manufacturer
Manufacturer Product Number
30-02549
Description
HOOK-UP STRND 18AWG GRAY 3.28'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/0.0093" Gray 300V 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
19/0.0093"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
3.28' (1.00m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Spool Size
1000.7' (305.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R47,72000R47,72
5R39,12000R195,60
10R30,41500R304,15
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 18AWG GRAY
In-Stock: 3412
Unit Price: R44,87000
HOOK-UP STRND 18AWG GRAY 16.40'
In-Stock: 7
Unit Price: R222,32000
HOOK-UP STRND 18AWG GRAY 98.43'
In-Stock: 0
Unit Price: R1 301,30000
HOOK-UP STRND 18AWG GRAY 498.7'
In-Stock: 0
Unit Price: R4 187,22000