
30-02054 | |
|---|---|
DigiKey Part Number | 839-30-02054-ND 839-30-02054-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02054 |
Description | HOOK-UP SOLID 16AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 16 AWG Hook-Up Wire Solid White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.094" (2.38mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R50,08000 | R50,08 |
| 2 | R47,74500 | R95,49 |
| 3 | R46,38667 | R139,16 |
| 5 | R44,78000 | R223,90 |
| 7 | R43,72143 | R306,05 |
| 10 | R42,64900 | R426,49 |
| 25 | R39,96280 | R999,07 |
| 50 | R38,03580 | R1 901,79 |
| 100 | R36,19020 | R3 619,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | R20,90282 | R6 375,36 |
| 610 | R19,87239 | R12 122,16 |
| 915 | R19,28933 | R17 649,74 |
| 1 525 | R18,57424 | R28 325,72 |
| 2 135 | R18,11500 | R38 675,52 |
| 3 050 | R17,63796 | R53 795,78 |
| 7 625 | R16,46350 | R125 534,19 |




