
30-01408 | |
---|---|
DigiKey Part Number | 839-30-01408-ND 839-30-01408-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01408 |
Description | CABLE 2COND 24AWG SHLD MPPE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 24 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.154" (3.91mm) | |
Shield Type | Foil | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R79,02000 | R79,02 |
2 | R75,21000 | R150,42 |
3 | R73,13333 | R219,40 |
5 | R70,53400 | R352,67 |
7 | R68,87429 | R482,12 |
10 | R67,17100 | R671,71 |
25 | R62,93560 | R1 573,39 |
50 | R59,88900 | R2 994,45 |
100 | R56,96720 | R5 696,72 |
Quantity | Unit Price | Ext Price |
---|---|---|
153 | R64,28974 | R9 836,33 |
306 | R61,10523 | R18 698,20 |
459 | R59,30183 | R27 219,54 |
765 | R57,09114 | R43 674,72 |
1 071 | R55,67073 | R59 623,35 |
1 530 | R54,19556 | R82 919,21 |