
30-02568 | |
|---|---|
DigiKey Part Number | 839-30-02568-ND 839-30-02568-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02568 |
Description | HOOK-UP STRND 22AWG PURPLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 22 AWG Hook-Up Wire 19/0.0059" Purple 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0059" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R30,25000 | R30,25 |
| 5 | R26,98800 | R134,94 |
| 10 | R25,71000 | R257,10 |
| 25 | R24,09680 | R602,42 |
| 50 | R22,94080 | R1 147,04 |
| 100 | R21,83180 | R2 183,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | R9,13751 | R2 786,94 |
| 610 | R8,69152 | R5 301,83 |
| 915 | R8,43909 | R7 721,77 |
| 1 525 | R8,12994 | R12 398,16 |
| 2 135 | R7,93125 | R16 933,22 |
| 3 050 | R7,72505 | R23 561,40 |


