2 Conductor Multi-Conductor Cable Black 28 AWG Foil, Spiral Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00177

DigiKey Part Number
839-30-00177-DS-ND
Manufacturer
Manufacturer Product Number
30-00177
Description
CABLE 2COND 28AWG BLK SHLD METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 28 AWG Foil, Spiral Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.150" (3.81mm)
Shield Type
Foil, Spiral
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Bare
Shield Coverage
100%
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in ZAR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1R55,96000R55,96
5R50,00800R250,04
10R47,62300R476,23
25R44,63160R1 115,79
50R42,48060R2 124,03
100R40,41360R4 041,36
Manufacturers Standard Package
Alternate Length
CABLE 2COND 28AWG BLK SHLD 502'
In-Stock: 24
Unit Price: R4 506,83000