
SE868ASA232R001 | |
|---|---|
DigiKey Part Number | 943-SE868ASA232R001-ND |
Manufacturer | |
Manufacturer Product Number | SE868ASA232R001 |
Description | RF TXRX MOD NAVIGATION CHIP SMD |
Customer Reference | |
Detailed Description | Navigation Galileo, GLONASS, GNSS, GPS Transceiver Module Integrated, Chip Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | -165dBm | |
Serial Interfaces | UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.8V ~ 4.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-QFN Module |

