
HEPCIGLR206T001000 | |
|---|---|
DigiKey Part Number | 943-HEPCIGLR206T001000-ND |
Manufacturer | |
Manufacturer Product Number | HEPCIGLR206T001000 |
Description | RF TXRX MOD CEL/NAV CARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, LTE Transceiver Module Antenna Not Included Card Edge |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 375kbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R907,98768 | R453 993,84 |

