
29-013-18B | |
|---|---|
DigiKey Part Number | 2585-29-013-18B-ND |
Manufacturer | |
Manufacturer Product Number | 29-013-18B |
Description | RELAY 29-013-18B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 80VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 29-013-18B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 75 A | |
Switching Voltage | 80VDC - Nom | |
Load - Max Switching | 6000W | |
Coil Current | 120 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Stud | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 60 VDC | |
Must Release Voltage | 8 VDC | |
Operate Time | 35 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 900 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | R2 677,78450 | R53 555,69 |

