
08-2-1-14 | |
|---|---|
DigiKey Part Number | 2585-08-2-1-14-ND |
Manufacturer | |
Manufacturer Product Number | 08-2-1-14 |
Description | TOGGLE SWITSWITZERLAND 08-2-1-14 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 08-2-1-14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | M12 x 0.75 | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | R1 341,75467 | R20 126,32 |

