Image for VLT69273B11G-518A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLT69273B11G-518A

DigiKey Part Number
VLT69273B11G-518A-ND
Manufacturer
Manufacturer Product Number
VLT69273B11G-518A
Description
RF ANT 829MHZ/1.575GHZ DOME
Customer Reference
Detailed Description
RF ANTENNA GPS, LTE, WLAN Dome RP-SMA Male, SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.575GHz, 2.2GHz, 2.5GHz, 5.4GHz
Frequency Range
698MHz ~ 960MHz, 1.572GHz ~ 1.578GHz, 1.7GHz ~ 2.7GHz, 2.3GHz ~ 2.7GHz, 4.9GHz ~ 6GHz
Antenna Type
Dome
Number of Bands
3
VSWR
2
Return Loss
-
Gain
6dBi
Power - Max
50 W
Features
-
Termination
RP-SMA Male, SMA Male
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
2.953" (75.00mm)
Applications
GPS, LTE, WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.