Image for S9028PCL96RTN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S9028PCL96RTN

DigiKey Part Number
994-1296-ND
Manufacturer
Manufacturer Product Number
S9028PCL96RTN
Description
902-928MHZ 9DBI LH RP-TNC-M-M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Panel TNC Male Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
902MHz ~ 928MHz
Antenna Type
Panel
Number of Bands
1
VSWR
1.3
Return Loss
-
Gain
9dBi
Power - Max
10 W
Features
-
Termination
TNC Male
Ingress Protection
IP54
Mounting Type
Bracket Mount
Height (Max)
1.320" (33.53mm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
4R3 069,41750R12 277,67
10R1 918,37800R19 183,78