
DCE8658PRFSMF | |
|---|---|
DigiKey Part Number | DCE8658PRFSMF-ND |
Manufacturer | |
Manufacturer Product Number | DCE8658PRFSMF |
Description | RF ANT 868MHZ PANEL SMA FEM CHAS |
Customer Reference | |
Detailed Description | RF ANTENNA Panel SMA Female Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 865MHz ~ 870MHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8.5dBic | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | IP67 | |
Mounting Type | Chassis Mount | |
Height (Max) | 3.900" (99.06mm) | |
Applications | - | |
Base Product Number |

