BB1323R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity
In Stock: 0
Unit Price: R38,99200
Datasheet
Image for BB1323R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB1323R

DigiKey Part Number
BB1323R-ND
Manufacturer
Manufacturer Product Number
BB1323R
Description
RF ANT 153MHZ WHIP STR NMO BASE
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
153MHz
Frequency Range
132MHz ~ 174MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
3dBi
Features
-
Termination
NMO
Ingress Protection
IP67
Mounting Type
Base Mount
Height (Max)
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes