
RN216-2-02-2M2 | |
|---|---|
DigiKey Part Number | 817-2198-ND |
Manufacturer | |
Manufacturer Product Number | RN216-2-02-2M2 |
Description | CMC 2.2MH 2A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 66mOhm (Typ) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.2 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 66mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.610" W (23.00mm x 15.50mm) | |
Height (Max) | 0.996" (25.30mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R41,84000 | R41,84 |
| 10 | R34,43100 | R344,31 |
| 25 | R31,84680 | R796,17 |
| 50 | R30,02880 | R1 501,44 |
| 100 | R28,31310 | R2 831,31 |
| 250 | R26,19608 | R6 549,02 |
| 500 | R24,70256 | R12 351,28 |
| 1 000 | R23,29656 | R23 296,56 |
| 2 500 | R21,56296 | R53 907,40 |

