
RN216-0.5-02-47M | |
|---|---|
DigiKey Part Number | 817-2191-ND |
Manufacturer | |
Manufacturer Product Number | RN216-0.5-02-47M |
Description | CMC 47MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 960mOhm (Typ) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 47 mH @ 10 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 960mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.610" W (23.00mm x 15.50mm) | |
Height (Max) | 0.996" (25.30mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R39,99000 | R39,99 |
| 10 | R32,83500 | R328,35 |
| 25 | R30,38160 | R759,54 |
| 50 | R28,64400 | R1 432,20 |
| 100 | R27,00740 | R2 700,74 |
| 250 | R24,98756 | R6 246,89 |
| 500 | R23,56324 | R11 781,62 |
| 1 000 | R22,22178 | R22 221,78 |
| 2 500 | R20,56810 | R51 420,25 |

