4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.7A DCR 87mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN116-1.7-02-4M0

DigiKey Part Number
817-2119-ND
Manufacturer
Manufacturer Product Number
RN116-1.7-02-4M0
Description
CMC 4MH 1.7A 2LN TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.7A DCR 87mOhm (Typ)
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tube
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
4 mH @ 10 kHz
Current Rating (Max)
1.7A
DC Resistance (DCR) (Max)
87mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.886" L x 0.846" W (22.50mm x 21.50mm)
Height (Max)
0.531" (13.50mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R40,33000R40,33
10R33,15400R331,54
25R30,67720R766,93
50R28,92300R1 446,15
100R27,26950R2 726,95
250R25,23156R6 307,89
500R23,79312R11 896,56
1 000R22,43855R22 438,55
2 500R20,76860R51 921,50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.