
RN116-0.8-02-27M | |
|---|---|
DigiKey Part Number | 817-2114-ND |
Manufacturer | |
Manufacturer Product Number | RN116-0.8-02-27M |
Description | CMC 27MH 800MA 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 370mOhm (Typ) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 27 mH @ 10 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 370mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.886" L x 0.846" W (22.50mm x 21.50mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R39,15000 | R39,15 |
| 10 | R32,21300 | R322,13 |
| 25 | R29,80360 | R745,09 |
| 50 | R28,09960 | R1 404,98 |
| 100 | R26,49490 | R2 649,49 |
| 250 | R24,51368 | R6 128,42 |
| 500 | R23,11626 | R11 558,13 |
| 1 000 | R21,80000 | R21 800,00 |
| 2 500 | R20,17757 | R50 443,92 |

