
RD7147-6-6M0 | |
|---|---|
DigiKey Part Number | 817-2344-ND |
Manufacturer | |
Manufacturer Product Number | RD7147-6-6M0 |
Description | CMC 6MH 6A 4LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 mH @ 400 Hz 4 Line Common Mode Choke Through Hole 6A (Typ) DCR 45.1mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Inductance @ Frequency | 6 mH @ 400 Hz | |
Current Rating (Max) | 6A (Typ) | |
DC Resistance (DCR) (Max) | 45.1mOhm (Typ) | |
Voltage Rating - DC | 850V | |
Voltage Rating - AC | 600V | |
Operating Temperature | -25°C ~ 110°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.756" L x 2.756" W (70.00mm x 70.00mm) | |
Height (Max) | 1.594" (40.50mm) | |
Package / Case | Horizontal, 8 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R679,72000 | R679,72 |
| 10 | R559,10300 | R5 591,03 |
| 25 | R517,41520 | R12 935,38 |
| 50 | R488,00500 | R24 400,25 |
| 100 | R460,31530 | R46 031,53 |
| 250 | R455,59812 | R113 899,53 |

