
RD7147-36-0M2 | |
|---|---|
DigiKey Part Number | RD7147-36-0M2-ND |
Manufacturer | |
Manufacturer Product Number | RD7147-36-0M2 |
Description | CMC 200UH 36A 4LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 µH @ 400 Hz 4 Line Common Mode Choke Through Hole 36A (Typ) DCR 2.3mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Inductance @ Frequency | 200 µH @ 400 Hz | |
Current Rating (Max) | 36A (Typ) | |
DC Resistance (DCR) (Max) | 2.3mOhm (Typ) | |
Voltage Rating - DC | 850V | |
Voltage Rating - AC | 600V | |
Operating Temperature | -25°C ~ 110°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.756" L x 2.756" W (70.00mm x 70.00mm) | |
Height (Max) | 1.594" (40.50mm) | |
Package / Case | Horizontal, 8 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R758,36000 | R758,36 |
| 10 | R623,91600 | R6 239,16 |
| 25 | R577,40560 | R14 435,14 |
| 50 | R544,59420 | R27 229,71 |
| 100 | R514,62250 | R51 462,25 |

