
RD7147-25-0M7 | |
|---|---|
DigiKey Part Number | 817-2343-ND |
Manufacturer | |
Manufacturer Product Number | RD7147-25-0M7 |
Description | CMC 700UH 25A 4LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 700 µH @ 1 kHz 4 Line Common Mode Choke Through Hole 25A (Typ) DCR 3.65mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Inductance @ Frequency | 700 µH @ 1 kHz | |
Current Rating (Max) | 25A (Typ) | |
DC Resistance (DCR) (Max) | 3.65mOhm (Typ) | |
Voltage Rating - DC | 850V | |
Voltage Rating - AC | 600V | |
Operating Temperature | -25°C ~ 110°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.756" L x 2.756" W (70.00mm x 70.00mm) | |
Height (Max) | 1.594" (40.50mm) | |
Package / Case | Horizontal, 8 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R740,38000 | R740,38 |
| 10 | R608,99400 | R6 089,94 |
| 25 | R563,59280 | R14 089,82 |
| 50 | R531,56420 | R26 578,21 |
| 100 | R501,41460 | R50 141,46 |
| 250 | R500,96892 | R125 242,23 |

