
RD7147-10-3M5 | |
|---|---|
DigiKey Part Number | 817-2341-ND |
Manufacturer | |
Manufacturer Product Number | RD7147-10-3M5 |
Description | CMC 3.5MH 10A 4LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.5 mH @ 400 Hz 4 Line Common Mode Choke Through Hole 10A (Typ) DCR 19.1mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Inductance @ Frequency | 3.5 mH @ 400 Hz | |
Current Rating (Max) | 10A (Typ) | |
DC Resistance (DCR) (Max) | 19.1mOhm (Typ) | |
Voltage Rating - DC | 850V | |
Voltage Rating - AC | 600V | |
Operating Temperature | -25°C ~ 110°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.756" L x 2.756" W (70.00mm x 70.00mm) | |
Height (Max) | 1.594" (40.50mm) | |
Package / Case | Horizontal, 8 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R697,70000 | R697,70 |
| 10 | R573,94100 | R5 739,41 |
| 25 | R531,14080 | R13 278,52 |
| 50 | R500,95080 | R25 047,54 |
| 100 | R472,53180 | R47 253,18 |
| 250 | R469,04132 | R117 260,33 |

