
RD6137-16-1M5 | |
|---|---|
DigiKey Part Number | 817-2335-ND |
Manufacturer | |
Manufacturer Product Number | RD6137-16-1M5 |
Description | CMC 1.5MH 16A 3LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH @ 400 Hz 3 Line Common Mode Choke Through Hole 16A (Typ) DCR 8.3mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 1.5 mH @ 400 Hz | |
Current Rating (Max) | 16A (Typ) | |
DC Resistance (DCR) (Max) | 8.3mOhm (Typ) | |
Voltage Rating - DC | 850V | |
Voltage Rating - AC | 600V | |
Operating Temperature | -25°C ~ 110°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.362" L x 2.362" W (60.00mm x 60.00mm) | |
Height (Max) | 1.398" (35.50mm) | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R477,23000 | R477,23 |
| 10 | R392,57500 | R3 925,75 |
| 25 | R363,27560 | R9 081,89 |
| 70 | R333,01686 | R23 311,18 |
| 140 | R324,73729 | R45 463,22 |

