Single Phase EMC/EMI Line Filter 500 mA 250V DC ~ 400Hz Single Stage PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 500 mA 250V DC ~ 400Hz Single Stage PC Pins
FN402_02
FN402_02

FN402B-0.5-02

DigiKey Part Number
817-2355-ND
Manufacturer
Manufacturer Product Number
FN402B-0.5-02
Description
LINE FILTER 250VAC 0.5A TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 500 mA 250V DC ~ 400Hz Single Stage PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
500 mA
Frequency - Operating
DC ~ 400Hz
Applications
General Purpose
Approval Agency
CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Through Hole
Termination Style
PC Pins
Inductance
40mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Check for Additional Incoming Stock
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R222,48000R222,48
10R181,53400R1 815,34
25R167,43520R4 185,88
50R157,50380R7 875,19
200R139,35725R27 871,45
400R131,07330R52 429,32
600R128,97070R77 382,42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.