
FN2200-150-40 | |
|---|---|
DigiKey Part Number | 817-1607-ND |
Manufacturer | |
Manufacturer Product Number | FN2200-150-40 |
Description | LINE FLTR 1200VDC 150A CHASS MNT |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 150 A 1200V (1.2kV) Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 1200V (1.2kV) | |
Voltage - Rated AC | - | |
Current | 150 A | |
Frequency - Operating | - | |
Applications | Photovoltaic Inverter | |
Approval Agency | cURus, ENEC | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8 755,39000 | R8 755,39 |
| 10 | R7 523,15100 | R75 231,51 |

